New at DigiKey
Image for 2110X-R20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2110X-R20

DigiKey Part Number
5880-2110X-R20-ND
Manufacturer
Manufacturer Product Number
2110X-R20
Description
2110X-R20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Controller (RTD, Type J, K) 90 ~ 260VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Temperature Controller (RTD, Type J, K)
Input Range
-184°C ~ 1316°C
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4
Display Type
LED - Green Characters
Display Characters - Height
-
Voltage - Supply
90 ~ 260VAC
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4X
Features
-
Operating Temperature
0°C ~ 65°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,86000 €115,86 €
Manufacturers Standard Package
Unit Price without VAT:115,86000 €
Unit Price with VAT:137,87340 €