New at DigiKey
Image for 2110X-R1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2110X-R1

DigiKey Part Number
5880-2110X-R1-ND
Manufacturer
Manufacturer Product Number
2110X-R1
Description
2110X-R1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Controller (RTD, Type J, K) 90 ~ 260VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
4
Manufacturer
Omega
Display Type
LED - Green Characters
Series
Voltage - Supply
90 ~ 260VAC
Packaging
Bulk
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Part Status
Active
Mounting Type
DIN Rail
Type
Temperature Controller (RTD, Type J, K)
Termination Style
Screw Terminal
Input Range
-184°C ~ 1316°C
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4X
Output Type
Relay
Operating Temperature
0°C ~ 65°C
Control Method
On/Off, Proportional (PID)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,42000 €114,42 €
Manufacturers Standard Package
Unit Price without VAT:114,42000 €
Unit Price with VAT:136,15980 €