
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type J, K) | |
Input Range | -184°C ~ 1316°C | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Green Characters | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 260VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4X | |
Features | - | |
Operating Temperature | 0°C ~ 65°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,57000 € | 133,57 € |
| Unit Price without VAT: | 133,57000 € |
|---|---|
| Unit Price with VAT: | 158,94830 € |

