
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Alpha/Numeric | |
Arrangement | Text Only | |
Legend (Text) | 54°C. K1. 130°F | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Black | |
Length | 0.470" (11.94mm) | |
Width | 0.472" (12.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,69000 € | 125,69 € |
| Unit Price without VAT: | 125,69000 € |
|---|---|
| Unit Price with VAT: | 149,57110 € |

