New at DigiKey
Image for 21-300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-300

DigiKey Part Number
5880-21-300-ND
Manufacturer
Manufacturer Product Number
21-300
Description
21-300
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Alpha/Numeric
Arrangement
Text Only
Legend (Text)
54°C. K1. 130°F
Legend (Symbol Only)
No Symbol
Color - Background
White
Color - Legend
Black
Length
0.492" (12.50mm)
Width
0.472" (12.00mm)
Diameter - Label
-
Location
-
Material - Body
-
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Square
Features
-
Ratings
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,69000 €125,69 €
Manufacturers Standard Package
Unit Price without VAT:125,69000 €
Unit Price with VAT:149,57110 €