
Category | Arrangement Text Only |
Manufacturer Omega | Legend (Text) 54°C. K1. 130°F |
Series | Legend (Symbol Only) No Symbol |
Packaging Bulk | Color - Background White |
Part Status Active | Color - Legend Black |
Print Type Pre-Printed | Length 0.492" (12.50mm) |
Language English | Width 0.472" (12.00mm) |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,92000 € | 152,92 € |
| Unit Price without VAT: | 152,92000 € |
|---|---|
| Unit Price with VAT: | 181,97480 € |

