New at DigiKey
Image for 19SJP4-40-J-OSW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19SJP4-40-J-OSW

DigiKey Part Number
5880-19SJP4-40-J-OSW-ND
Manufacturer
Manufacturer Product Number
19SJP4-40-J-OSW
Description
19SJP4-40-J-OSW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Panel MT-RJ (Not Provided) 40 2 19SJP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Modular Panel
Manufacturer
Omega
Connector Type
MT-RJ (Not Provided)
Series
Number of Positions
40
Packaging
Bulk
Number of Rows
2
Part Status
Active
Termination Style
Connector
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.477,98000 €1.477,98 €
Manufacturers Standard Package
Unit Price without VAT:1.477,98000 €
Unit Price with VAT:1.758,79620 €