
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | MT-RJ (Not Provided) | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,73000 € | 568,73 € |
| Unit Price without VAT: | 568,73000 € |
|---|---|
| Unit Price with VAT: | 676,78870 € |

