New at DigiKey
Image for 19SJP2-20-T-OSW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19SJP2-20-T-OSW

DigiKey Part Number
5880-19SJP2-20-T-OSW-ND
Manufacturer
Manufacturer Product Number
19SJP2-20-T-OSW
Description
19SJP2-20-T-OSW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Panel MT-RJ (Not Provided) 20 2 19SJP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Modular Panel
Connector Type
MT-RJ (Not Provided)
Number of Positions
20
Number of Rows
2
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1412,69000 €412,69 €
Manufacturers Standard Package
Unit Price without VAT:412,69000 €
Unit Price with VAT:491,10110 €