New at DigiKey
Image for 19MJP2-12-KI-OSW-MTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19MJP2-12-KI-OSW-MTR

DigiKey Part Number
5880-19MJP2-12-KI-OSW-MTR-ND
Manufacturer
Manufacturer Product Number
19MJP2-12-KI-OSW-MTR
Description
19MJP2-12-KI-OSW-MTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Panel MT-RJ 12 2 19MJP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Modular Panel
Manufacturer
Omega
Connector Type
MT-RJ
Series
Number of Positions
12
Packaging
Bulk
Number of Rows
2
Part Status
Active
Termination Style
Connector
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1229,29000 €229,29 €
Manufacturers Standard Package
Unit Price without VAT:229,29000 €
Unit Price with VAT:272,85510 €