
16TX24SPP | |
|---|---|
DigiKey Part Number | 5880-16TX24SPP-ND |
Manufacturer | |
Manufacturer Product Number | 16TX24SPP |
Description | THERMOCOUPLE EXTENSION CABLE, MU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 (16 Pair Twisted) Conductor Multi-Pair Cable Blue 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 32 (16 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Constantan, Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.600" (15.24mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | 0°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,30800 € | 113,08 € |
| Unit Price without VAT: | 11,30800 € |
|---|---|
| Unit Price with VAT: | 13,45652 € |

