
16TX20PP | |
|---|---|
DigiKey Part Number | 5880-16TX20PP-ND |
Manufacturer | |
Manufacturer Product Number | 16TX20PP |
Description | THERMOCOUPLE EXTENSION CABLE, MU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 (16 Pair Twisted) Conductor Multi-Pair Cable Blue 20 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.650" (16.51mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Features Drain Wire |
Number of Conductors 32 (16 Pair Twisted) | Operating Temperature 0°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Constantan, Copper | Shield Material Aluminum |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,28700 € | 152,87 € |
| Unit Price without VAT: | 15,28700 € |
|---|---|
| Unit Price with VAT: | 18,19153 € |

