
148015 | |
|---|---|
DigiKey Part Number | 5880-148015-ND |
Manufacturer | |
Manufacturer Product Number | 148015 |
Description | 148015 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Heating Element 120V 799°F (426°C) 525W Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | Heating Element | |
Temperature Range | 799°F (426°C) | |
Voltage | 120V | |
Power - Rated | 525W | |
Includes | - | |
For Use With/Related Products | Heat Shrink Tubing | |
Compatible Tools | - | |
Features | Metal | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 16.0 CFM | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,63000 € | 43,63 € |
| Unit Price without VAT: | 43,63000 € |
|---|---|
| Unit Price with VAT: | 51,91970 € |

