
148014 | |
|---|---|
DigiKey Part Number | 5880-148014-ND |
Manufacturer | |
Manufacturer Product Number | 148014 |
Description | 148014 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Nozzle, Reflector 120V 649°F (343°C) 475W Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | 649°F (343°C) | |
Voltage | 120V | |
Power - Rated | 475W | |
Includes | Heat Gun, Stand, Nozzle | |
For Use With/Related Products | Heat Shrink Tubing | |
Compatible Tools | - | |
Features | Metal | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,22000 € | 43,22 € |
| Unit Price without VAT: | 43,22000 € |
|---|---|
| Unit Price with VAT: | 51,43180 € |

