
CN8EPT-224-226-C24-EIP | |
|---|---|
DigiKey Part Number | 5880-CN8EPT-224-226-C24-EIP-ND |
Manufacturer | |
Manufacturer Product Number | CN8EPT-224-226-C24-EIP |
Description | CN8EPT-224-226-C24-EIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller 90 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller | |
Input Range | -270°C ~ 2320°C, 0 ~ 24mA, -10 ~ 10VDC | |
Output Type | Analog, Relay (2), Solid State (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-232C, RS-485, USB | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.830" (21.08mm) | |
Voltage - Supply | 90 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 1 | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,14000 € | 987,14 € |
| Unit Price without VAT: | 987,14000 € |
|---|---|
| Unit Price with VAT: | 1.174,69660 € |

