
Category | Accessory Type Heating Element |
Manufacturer Omega | For Use With/Related Products Heat Shrink Tubing |
Series | Features Metal |
Packaging Bulk | Nozzle Opening 0.25" (6.35mm) |
Part Status Active | Air Flow 16.0 CFM |
Tool Type Heat Gun |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,61000 € | 27,61 € |
| Unit Price without VAT: | 27,61000 € |
|---|---|
| Unit Price with VAT: | 32,85590 € |

