
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | Heat Shrink | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Shrink Tubing | |
Compatible Tools | - | |
Features | Metal | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 16.0 CFM | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 € | 22,70 € |
| Unit Price without VAT: | 22,70000 € |
|---|---|
| Unit Price with VAT: | 27,01300 € |

