
Category | Voltage 120V |
Manufacturer Omega | Current 14 A |
Series | Includes Heat Gun, Stand, Nozzle |
Packaging Bulk | For Use With/Related Products Heat Shrink Tubing |
Part Status Active | Features Metal |
Tool Type Heat Gun | Air Flow 16.0 CFM |
Accessory Type Nozzle, Reflector | Color Red, Silver |
Temperature Range 500°F ~ 1000°F (260°C ~ 538°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,58000 € | 521,58 € |
| Unit Price without VAT: | 521,58000 € |
|---|---|
| Unit Price with VAT: | 620,68020 € |

