New at DigiKey
Image for 10250T63 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250T63

DigiKey Part Number
5880-10250T63-ND
Manufacturer
Manufacturer Product Number
10250T63
Description
10250T63
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Incandescent Clear 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Incandescent
Color
Clear
Voltage
120V
(Select First, Then Apply Filters) Compatible Series
Eaton, 10250T
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,94000 €141,94 €
Manufacturers Standard Package
Unit Price without VAT:141,94000 €
Unit Price with VAT:168,90860 €