New at DigiKey
Selector Switch 3 Position 4PST-2NO/2NC 6A (AC), 10A (DC) 120 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250T21LB

DigiKey Part Number
5880-10250T21LB-ND
Manufacturer
Manufacturer Product Number
10250T21LB
Description
10250T21LB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 4PST-2NO/2NC 6A (AC), 10A (DC) 120 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
110 V
Manufacturer
Omega
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 30.50mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
4PST-2NO/2NC
Operating Temperature
-17°C ~ 66°C
Number of Positions
3
Mechanical Life
250,000 Cycles
Switch Function
On-Off, Off-On
Electrical Life
250,000 Cycles
Current Rating (Amps)
6A (AC), 10A (DC)
Approval Agency
CE, CSA, UL
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,89000 €159,89 €
Manufacturers Standard Package
Unit Price without VAT:159,89000 €
Unit Price with VAT:190,26910 €