New at DigiKey
Image for 10250T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250T2

DigiKey Part Number
5880-10250T2-ND
Manufacturer
Manufacturer Product Number
10250T2
Description
10250T2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO 6A @ 120VAC, 10A @ 110VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
DPST-NO
Manufacturer
Omega
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Bulk
Contact Rating @ Voltage
6A @ 120VAC, 10A @ 110VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
OMEGA, 30.5mm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,61000 €73,61 €
Manufacturers Standard Package
Unit Price without VAT:73,61000 €
Unit Price with VAT:87,59590 €