
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | OMEGA, 30.5mm | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,28000 € | 151,28 € |
| Unit Price without VAT: | 151,28000 € |
|---|---|
| Unit Price with VAT: | 180,02320 € |

