Configurable Switch Body Pushbutton, Round Illuminated - Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250T112

DigiKey Part Number
5880-10250T112-ND
Manufacturer
Manufacturer Product Number
10250T112
Description
PUSHBUTTON OPERATOR, EXTENDED, M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Omega
Illumination
Illuminated - Red
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
OMEGA, 30.5mm
Part Status
Active
Panel Cutout Dimensions
30.5mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,49000 €61,49 €
Manufacturers Standard Package
Unit Price without VAT:61,49000 €
Unit Price with VAT:73,17310 €