Image for W3230-220V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3230-220V

DigiKey Part Number
1188-W3230-220V-ND
Manufacturer
Manufacturer Product Number
W3230-220V
Description
W3230-220V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Controller 110 ~ 220VAC DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
On/Off
Manufacturer
Olimex LTD
Number of Characters Per Row
3, 3
Series
Display Type
LED - Dual Color Characters
Packaging
Bulk
Voltage - Supply
110 ~ 220VAC
Part Status
Active
Mounting Type
DIN Rail
Type
Temperature Controller
Termination Style
Screw Terminal
Input Range
-50°C ~ 120°C, -58°F ~ 248°F
Operating Temperature
-10°C ~ 60°C
Output Type
Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,83000 €6,83 €
Manufacturers Standard Package
Unit Price without VAT:6,83000 €
Unit Price with VAT:8,12770 €