
USB-NEOHUB-BOXED | |
|---|---|
DigiKey Part Number | 1188-USB-NEOHUB-BOXED-ND |
Manufacturer | |
Manufacturer Product Number | USB-NEOHUB-BOXED |
Description | USB-NEOHUB-BOXED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 3.150" x 0.866" (80.00mm x 22.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | USB | |
Cooling Type | - | |
Size / Dimension | 3.150" x 0.866" (80.00mm x 22.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 1.1 (1), USB 2.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |

