
USB-MAG-4-CABLE | |
|---|---|
DigiKey Part Number | 1188-USB-MAG-4-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | USB-MAG-4-CABLE |
Description | USB-MAG-4-CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 4 pos Male Magnetic DC Connector 1.64' (500.0mm) |
Category | Length 1.64' (500.0mm) |
Manufacturer Olimex LTD | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB A Male Plug to 4 pos Male Magnetic DC Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

