
USB-MAG-2-PCB | |
|---|---|
DigiKey Part Number | 1188-USB-MAG-2-PCB-ND |
Manufacturer | |
Manufacturer Product Number | USB-MAG-2-PCB |
Description | USB-MAG-2-PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole |
Category | Connector Type Mating Target |
Manufacturer Olimex LTD | Number of Contacts 2 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

