Parametric Equivalent

USB-MAG-2-CABLE | |
|---|---|
DigiKey Part Number | 1188-USB-MAG-2-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | USB-MAG-2-CABLE |
Description | USB-MAG-2-CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 2Pos Male Magnetic DC Connector 1.64' (500.0mm) |
Category | Length 1.64' (500.0mm) |
Manufacturer Olimex LTD | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB A Male Plug to 2Pos Male Magnetic DC Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCM-Y00-802-2R12-BE0 | EDAC Inc. | 0 | 151-MCM-Y00-802-2R12-BE0-ND | 192,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |


