TMX320F28027 C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMX320-P28027

DigiKey Part Number
1188-TMX320-P28027-ND
Manufacturer
Manufacturer Product Number
TMX320-P28027
Description
TMX320F28027 EVAL BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
TMX320F28027 C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
C28x
Platform
-
Utilized IC / Part
TMX320F28027
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,40000 €39,40 €
Manufacturers Standard Package
Unit Price without VAT:39,40000 €
Unit Price with VAT:46,88600 €