
SY0612E 12V 0.5A EURO PLUG (CHN) | |
|---|---|
DigiKey Part Number | 1188-SY0612E12V0.5AEUROPLUG(CHN)-ND |
Manufacturer | |
Manufacturer Product Number | SY0612E 12V 0.5A EURO PLUG (CHN) |
Description | AC/DC WALL MOUNT ADAPTER 12V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.76" L x 1.57" W x 1.18" H (70.0mm x 40.0mm x 30.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |



