
STR730-STK | |
|---|---|
DigiKey Part Number | 1188-STR730-STK-ND |
Manufacturer | |
Manufacturer Product Number | STR730-STK |
Description | STR730 EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | STR730 STR7 ARM7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | STR730 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,85000 € | 79,85 € |
| Unit Price without VAT: | 79,85000 € |
|---|---|
| Unit Price with VAT: | 95,02150 € |

