STM32F407ZG STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32-P407

DigiKey Part Number
1188-1021-ND
Manufacturer
Manufacturer Product Number
STM32-P407
Description
STM32F407ZG EVAL BRD
Customer Reference
Detailed Description
STM32F407ZG STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
-
Utilized IC / Part
STM32F407ZG
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
UEXT
Suggested Programming Environment
CooCox, IAR EW, Keil uVision, OpenOCD, Rowley Crossworks
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.