
STM32-P405 | |
|---|---|
DigiKey Part Number | 1188-1135-ND |
Manufacturer | |
Manufacturer Product Number | STM32-P405 |
Description | STM32F405RG EVAL BRD |
Customer Reference | |
Detailed Description | STM32F405RG STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part STM32F405RG |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Box | Interconnect System UEXT |
Part Status Discontinued at DigiKey | Suggested Programming Environment CooCox, IAR EW, Keil MDK, OpenOCD, Rowley Crossworks |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M4 |

