
STM32-H103 | |
|---|---|
DigiKey Part Number | 1188-1048-ND |
Manufacturer | |
Manufacturer Product Number | STM32-H103 |
Description | STM32F103RB EVAL BRD |
Customer Reference | |
Detailed Description | STM32F103RB STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part STM32F103RB |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Discontinued at DigiKey | Suggested Programming Environment Eclipse, IAR EW, OpenOCD, Rowley Crossworks |
Type MCU 32-Bit | Base Product Number |

