
SNS-DHT22 | |
|---|---|
DigiKey Part Number | 1188-SNS-DHT22-ND |
Manufacturer | |
Manufacturer Product Number | SNS-DHT22 |
Description | SNS-DHT22 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DHT22 Humidity, Temperature Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | DHT22 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, MicroPython | |
Interconnect System | - | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (-40 ~ 80)°C | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |


