Image for SLD-FAST-75W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD-FAST-75W

DigiKey Part Number
1188-SLD-FAST-75W-ND
Manufacturer
Manufacturer Product Number
SLD-FAST-75W
Description
SLD-FAST-75W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Soldering 75W 1 LCD Display
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
Soldering
Wattage
75W
Voltage - Input
-
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
Cord, Manual, Stand, Tip
Base Unit
-
Supplied Iron, Tweezer, Handle
Included, Not Specified
Supplied Tips/Nozzles
Included, Not Specified
Workstand
Included, Not Specified
Temperature Range
68°F ~ 662°F (20°C ~ 350°C)
Features
LCD Display
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,63000 €93,63 €
Manufacturers Standard Package
Unit Price without VAT:93,63000 €
Unit Price with VAT:111,41970 €