
SHIELD-LOL-5MM-GREEN-ASM | |
|---|---|
DigiKey Part Number | 1188-SHIELD-LOL-5MM-GREEN-ASM-ND |
Manufacturer | |
Manufacturer Product Number | SHIELD-LOL-5MM-GREEN-ASM |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Green Opto Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Opto | |
Function | LED Green | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,92000 € | 22,92 € |
| Unit Price without VAT: | 22,92000 € |
|---|---|
| Unit Price with VAT: | 27,27480 € |

