
SCREW-DIN7985-M3X35 | |
|---|---|
DigiKey Part Number | 1188-SCREW-DIN7985-M3X35-ND |
Manufacturer | |
Manufacturer Product Number | SCREW-DIN7985-M3X35 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.378" (35.00mm) | |
Length - Overall | - | |
Material | - | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08200 € | 0,41 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








