
RT1010PY-DEVKIT | |
|---|---|
DigiKey Part Number | 1188-RT1010PY-DEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | RT1010PY-DEVKIT |
Description | DEVELOPMENT BOARDS & KITS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RT1011 i.MX ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | RT1011 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,63000 € | 10,63 € |
| Unit Price without VAT: | 10,63000 € |
|---|---|
| Unit Price with VAT: | 12,64970 € |

