
RPI5-PWR-27W-USB-C | |
|---|---|
DigiKey Part Number | 1188-RPI5-PWR-27W-USB-C-ND |
Manufacturer | |
Manufacturer Product Number | RPI5-PWR-27W-USB-C |
Description | RPI5-PWR-27W-USB-C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V 27 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | - | |
Voltage - Output | 5V, 9V, 12V, 15V | |
Current - Output (Max) | 1.58A, 2.25A, 3A, 5.1A | |
Power (Watts) | 27 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |


