
RPI5-M2-HAT | |
|---|---|
DigiKey Part Number | 1188-RPI5-M2-HAT-ND |
Manufacturer | |
Manufacturer Product Number | RPI5-M2-HAT |
Description | RPI5-M2-HAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Micro SD Memory Raspberry Pi 5 Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi 5 | |
Type | Memory | |
Function | Micro SD | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,61000 € | 14,61 € |
| Unit Price without VAT: | 14,61000 € |
|---|---|
| Unit Price with VAT: | 17,38590 € |

