
RPI5-4GB | |
|---|---|
DigiKey Part Number | 1188-RPI5-4GB-ND |
Manufacturer | |
Manufacturer Product Number | RPI5-4GB |
Description | RPI5-4GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 4GB/0GB RAM ARM® Cortex®-A76 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A76 | |
Speed | 2.4GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | Raspberry Pi | |
Expansion Site/Bus | MIPI, PCIe, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | MicroSD | |
Video Outputs | MIPI, OpenGL | |
Ethernet | GbE | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,36000 € | 109,36 € |
| Unit Price without VAT: | 109,36000 € |
|---|---|
| Unit Price with VAT: | 130,13840 € |







