
RP2040-PICO | |
|---|---|
DigiKey Part Number | 1188-RP2040-PICO-ND |
Manufacturer | |
Manufacturer Product Number | RP2040-PICO |
Description | RASPBERRY PI PICO RP2040 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RP2040 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part RP2040 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment C, C++, MicroPython |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |










