Wheeled Robotics Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROBOT-2WD-KIT2

DigiKey Part Number
1188-1197-ND
Manufacturer
Manufacturer Product Number
ROBOT-2WD-KIT2
Description
METAL ROBOT CHASSIS KIT
Customer Reference
Detailed Description
Wheeled Robotics Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Configuration
Wheeled
Utilized IC / Part
-
Interconnect System
-
Suggested Programming Environment
-
Included MCU/MPU Board(s)
-
Contents
Chassis, Hardware, Motor(s), Wheel(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,88000 €10,88 €
Manufacturers Standard Package
Unit Price without VAT:10,88000 €
Unit Price with VAT:12,94720 €