Image for RGB-8X8-R65 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGB-8X8-R65

DigiKey Part Number
1188-RGB-8X8-R65-ND
Manufacturer
Manufacturer Product Number
RGB-8X8-R65
Description
RGB-8X8-R65
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 64 (8 x 8) LED Matrix Red, Green, Blue (RGB) 65.00mm L x 65.00mm W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Matrix
Number of LEDs
64 (8 x 8)
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
W2812B
Interface
-
Mounting Type
Surface Mount
Size / Dimension
65.00mm L x 65.00mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,94000 €3,94 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,68860 €