
RGB-16-C68 | |
|---|---|
DigiKey Part Number | 1188-RGB-16-C68-ND |
Manufacturer | |
Manufacturer Product Number | RGB-16-C68 |
Description | RGB-16-C68 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 16 LED Ring Red, Green, Blue (RGB) 68.00mm Dia |
Category | Number of LEDs 16 |
Manufacturer Olimex LTD | Color Red, Green, Blue (RGB) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 68.00mm Dia |
Configuration Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

