


RFID125-WAT | |
|---|---|
DigiKey Part Number | 1188-RFID125-WAT-ND |
Manufacturer | |
Manufacturer Product Number | RFID125-WAT |
Description | RFID125-WAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 125kHz Key Fob |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Key Fob | |
Technology | - | |
Frequency | 125kHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

