
RFID125-RUB | |
|---|---|
DigiKey Part Number | 1188-RFID125-RUB-ND |
Manufacturer | |
Manufacturer Product Number | RFID125-RUB |
Description | RFID125-RUB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 125kHz |
Category | Frequency 125kHz |
Manufacturer Olimex LTD | Memory Type Read Only |
Packaging Bulk | Operating Temperature -40°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

