
RFID-NFC-STI-20MM | |
|---|---|
DigiKey Part Number | 1188-RFID-NFC-STI-20MM-ND |
Manufacturer | |
Manufacturer Product Number | RFID-NFC-STI-20MM |
Description | RFID-NFC-STI-20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 13.56MHz ISO 14443A Inlay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 14443A | |
Operating Temperature | - | |
Size / Dimension | 0.787" Dia (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

