
QWC-T3 | |
|---|---|
DigiKey Part Number | 1188-QWC-T3-ND |
Manufacturer | |
Manufacturer Product Number | QWC-T3 |
Description | QWC-T3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-28 AWG Gray, Orange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-28 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray, Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

